Subtotal (1 unit)*
€34.82
(exc. VAT)
€42.83
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.82 |
*price indicative
- RS Stock No.:
- 527-009
- Mfr. Part No.:
- 5216
- Manufacturer:
- Visaton
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Speaker Driver | |
| Diameter | 97mm | |
| Length | 2.5km | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Speaker Driver | ||
Diameter 97mm | ||
Length 2.5km | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
