Visaton 52.5 mm dia, 5W Full Range, 8 Ω, 120 Hz 20 kHz
- RS Stock No.:
- 181-2077
- Mfr. Part No.:
- FRS 5 XTS, 8 ohm
- Manufacturer:
- Visaton
Subtotal (1 unit)*
€15.48
(exc. VAT)
€19.04
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €15.48 |
*price indicative
- RS Stock No.:
- 181-2077
- Mfr. Part No.:
- FRS 5 XTS, 8 ohm
- Manufacturer:
- Visaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Speaker Driver | |
| Impedance | 8Ω | |
| Output Power | 5W | |
| Frequency Type | Full Range | |
| Diameter | 52.5mm | |
| Driver Shape | Round | |
| Standards/Approvals | RoHS | |
| Weight | 147g | |
| Depth | 35mm | |
| Maximum Frequency Response | 20kHz | |
| Minimum Frequency Response | 120Hz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Speaker Driver | ||
Impedance 8Ω | ||
Output Power 5W | ||
Frequency Type Full Range | ||
Diameter 52.5mm | ||
Driver Shape Round | ||
Standards/Approvals RoHS | ||
Weight 147g | ||
Depth 35mm | ||
Maximum Frequency Response 20kHz | ||
Minimum Frequency Response 120Hz | ||
- COO (Country of Origin):
- CN
5 cm (2") full-range speaker with black basket and two fixing lugs. Due to its low resonant frequency the frequency response starts already at 120 Hz. Suitable as full-range speaker and medium-range driver in speaker systems for HiFi and background music and for 100 V PA systems. Thanks to the slim construction, also suitable as a control speaker in electronic devices. Equipped with blade terminals 4.8 x 0.8 mm (+) and 2.8 x 0.8 mm (-), bent by 30° and with a foam gasket.
Very narrow network column speakers
Monitoring speaker for electronic devices
Model construction
Electronic musical instruments
