Ecospill Ltd 25 L Maintenance Spill Kit
- RS Stock No.:
- 192-7728
- Mfr. Part No.:
- M1460025
- Manufacturer:
- Ecospill Ltd
Subtotal (1 unit)*
€55.62
(exc. VAT)
€68.41
(inc. VAT)
Limited stock
- 20 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.62 |
*price indicative
- RS Stock No.:
- 192-7728
- Mfr. Part No.:
- M1460025
- Manufacturer:
- Ecospill Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Application | Maintenance | |
| Product Type | Spill Kit | |
| Absorbent Capacity | 25L | |
| Kit Contents | (1) Sock, (2) Pillows, (2) Waste Bag and Tie, (17) Pads | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Application Maintenance | ||
Product Type Spill Kit | ||
Absorbent Capacity 25L | ||
Kit Contents (1) Sock, (2) Pillows, (2) Waste Bag and Tie, (17) Pads | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
25 L Maintenance Caddy Bin, these kits are great for easy storage and don't take up a lot room. 17 x Premier Pads 50cm x 40cm, 1 x Premier 1.2mtr Sock, 2 x 38 x 23cm Pillows, 2 x Waste bags & ties.
Related links
- Ecospill Ltd 25 L Maintenance Spill Kit
- Ecospill Ltd 30 L Maintenance Spill Kit
- Ecospill Ltd 90 L Maintenance Spill Kit
- Ecospill Ltd 20 L Maintenance Spill Kit
- Ecospill Ltd 22 L Maintenance Spill Kit
- Ecospill Ltd 50 L Maintenance Spill Kit
- Ecospill Ltd 15 L Maintenance Spill Kit
- Ecospill Ltd 60 L Maintenance Spill Kit
