Ecospill Ltd 15 L Maintenance Spill Kit
- RS Stock No.:
- 192-7729
- Mfr. Part No.:
- M1280015
- Manufacturer:
- Ecospill Ltd
Subtotal (1 unit)*
€56.60
(exc. VAT)
€69.62
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.60 |
*price indicative
- RS Stock No.:
- 192-7729
- Mfr. Part No.:
- M1280015
- Manufacturer:
- Ecospill Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Product Type | Spill Kit | |
| Application | Maintenance | |
| Absorbent Capacity | 15L | |
| Standards/Approvals | No | |
| Length | 1.2m | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Product Type Spill Kit | ||
Application Maintenance | ||
Absorbent Capacity 15L | ||
Standards/Approvals No | ||
Length 1.2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Maintenance sustainable absorbents are ideal for dealing with both Oil and water based spills such as Fuels, Oils, Coolants and Hydraulic fluids. Excellent fluid uptake and retention with outstanding strength and durability.
Related links
- Ecospill Ltd 15 L Maintenance Spill Kit
- Ecospill Ltd 90 L Maintenance Spill Kit
- Ecospill Ltd 30 L Maintenance Spill Kit
- Ecospill Ltd 25 L Maintenance Spill Kit
- Ecospill Ltd 20 L Maintenance Spill Kit
- Ecospill Ltd 22 L Maintenance Spill Kit
- Ecospill Ltd 50 L Maintenance Spill Kit
- Ecospill Ltd 60 L Maintenance Spill Kit
