Sylvania LED Spotlight 87 mm 220V, 240 V 4.8 W
- RS Stock No.:
- 288-9846
- Mfr. Part No.:
- 90088
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
€40.40
(exc. VAT)
€49.69
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.40 |
*price indicative
- RS Stock No.:
- 288-9846
- Mfr. Part No.:
- 90088
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | Spotlight | |
| Sub Type | Spotlight | |
| Lamp Type | LED | |
| Luminous Flux | 400lm | |
| Voltage | 220V, 240V | |
| Housing Material | Polymer | |
| Diameter | 87mm | |
| Power | 4.8W | |
| IP Rating | IP44, IP20 | |
| Luminous Efficacy | 93Lm/W | |
| Lifespan | 15000h | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Colour | White | |
| Standards/Approvals | RoHS, UKCA, CE | |
| Colour Temperature | 3000K | |
| Dimmable | No | |
| Series | SYLSPOT | |
| Cutout Size | 68mm | |
| Diffuser Finish | Frosted | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type Spotlight | ||
Sub Type Spotlight | ||
Lamp Type LED | ||
Luminous Flux 400lm | ||
Voltage 220V, 240V | ||
Housing Material Polymer | ||
Diameter 87mm | ||
Power 4.8W | ||
IP Rating IP44, IP20 | ||
Luminous Efficacy 93Lm/W | ||
Lifespan 15000h | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Colour White | ||
Standards/Approvals RoHS, UKCA, CE | ||
Colour Temperature 3000K | ||
Dimmable No | ||
Series SYLSPOT | ||
Cutout Size 68mm | ||
Diffuser Finish Frosted | ||
- COO (Country of Origin):
- CN
The Sylvania integrated LED accent spotlight with an ultra-low profile, making it ideal for residential and consumer use. With a beam angle of 100° and a lifetime of 15,000 hours at L70, this spotlight offers good colour rendering index (CRI>80) and a warm white light colour, ensuring a cosy and inviting atmosphere in any space.
Integrated LED accent spotlight with ultra-low profile of 30mm (35mm for IP65 version)
Ideal for bathrooms with its fixed design and frosted lens
Easy direct replacement for most halogen spots in the market
Good colour rendering index (CRI>80) for enhanced light quality
Long lifespan of 15,000 hours at L70 ensures durability
Provides a warm white light colour for a cosy ambience
Related links
- Sylvania LED Spotlight 87 mm 220V, 240 V 4.8 W
- Sylvania LED Spotlight 87 mm 47 mm 220V, 240 V 4.8 W
- Sylvania LED Spotlight 87 mm 192 mm 49mm 220V, 240 V 4.8 W
- Sylvania LED Spotlight 87 mm 99 mm 49mm 220V, 240 V 4.8 W
- Sylvania LED Spotlight 87 mm 47 mm 220V, 240 V 5 W
- Sylvania LED Spotlight 87 mm 47 mm 220V, 240 V 5.5 W
- Sylvania LED Spotlight 87 mm 90 mm 60mm 220V, 240 V 5.5 W
- Sylvania LED Spotlight 87 mm 90 mm 60mm 4.8 W
