Wurth Elektronik M3 Spacer Stud, 8 mm Body, 6 mm Stud, Brass

Subtotal (1 box of 1500 units)*

€577.80

(exc. VAT)

€710.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 21 December 2026
  • Plus 2 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€577.80€0.385

*price indicative

RS Stock No.:
184-2039
Mfr. Part No.:
971080324
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Length

8mm

Stud Length

6mm

Product Type

Spacer Stud

Gender

Male/Female

Material

Brass

Shape

Hex

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5.5mm

Hole Depth

5mm

Finish

Nickel

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

COO (Country of Origin):
DE

Wurth Elektronik Spacer Stud, 8mm Length, M3 Thread Size - 971080324


This spacer stud is a brass hex component finished in nickel designed to separate and secure electronic assemblies. It provides a threaded connection for both male and female engagements and is intended for use where standard electronic spacing and mechanical fixation are required. The product meets common materials and safety standards suitable for regulated environments.

Features and Benefits:


• Hexagonal profile gives positive torque transfer for tightening
• Nickel surface finish resists surface wear during assembly
• Dual-gender threading permits male and female engagement
• 5mm hole depth enables consistent anchoring in panels
• Compliance with IEC and JEDEC standards supports regulated use

Applications


• Suitable for mounting components on printed circuit boards
• Used with stacked board assemblies requiring defined spacing
• Ideal for serviceable enclosures needing removable fixings
• Can be used for securing modules in constrained spaces
• Used for interfacing mechanically between panels and subassemblies

What materials compose the body of the component?


The body is manufactured from brass with a nickel-plated surface.

Which thread sizes are provided for mechanical connection?


Both ends accept M3 threading to accommodate standard metric fasteners.

How does the hex form influence installation?


The hex across flats of 5.5mm allows a spanner to apply controlled torque during assembly.

What length details affect board spacing?


The overall length is 8mm with a stud portion measuring 6mm for protrusion control.

Which standards does it conform to for regulated deployments?


It adheres to IEC 61249-2-21 and JEDEC JS709B and is REACH and RoHS compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy