Wurth Elektronik M2 Spacer Stud, 5 mm Body, 5 mm Stud, Brass

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€6.34

(exc. VAT)

€7.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 140 unit(s) shipping from 19 October 2026
  • Plus 20 unit(s) shipping from 26 October 2026
  • Plus 8,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€0.634€6.34
50 - 90€0.605€6.05
100 - 190€0.576€5.76
200 - 490€0.548€5.48
500 +€0.528€5.28

*price indicative

RS Stock No.:
184-2630
Distrelec Article No.:
304-39-035
Mfr. Part No.:
971050244
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Spacer Stud

Length

5mm

Stud Length

5mm

Gender

Male/Female

Material

Brass

Shape

Hex

Thread Size A

M2

Thread Size B

M2

Hex Size Across Flat

4mm

Hole Depth

3mm

Finish

Nickel

Standards/Approvals

REACH, IEC 61249-2-21, RoHS, JEDEC JS709B

COO (Country of Origin):
DE

Wurth Elektronik Spacer Stud, 5mm Length, Hex Size 4mm - 971050244


This spacer stud is a hexagonal, nickel-finished brass fastener designed to provide threaded spacing and secure connections in electronic assemblies. It combines a dual-ended male/female arrangement with a short overall profile and is suitable for use where compact, mechanically robust separations are required

materials and finish support compatibility with common electronic manufacturing processes.

Features and Benefits:


• Nickel finish provides enhanced surface protection and conductivity
• Brass construction offers good mechanical stability and corrosion resistance
• Double-ended male/female thread allows reversible mounting flexibility
• 3mm internal hole depth enables partial through-hole access for fasteners
• M2 threads on both ends permit use with standard small-format fasteners

Applications


• Suitable for mounting small circuit boards with space constraints
• Ideal for stacking modules where Compact separation is required
• Used with PCB components needing insulated standoffs
• Can be used for fastening in dense electronic enclosures

What thread sizes are provided on this component?


Both ends feature M2 threaded interfaces suitable for small fasteners.

What is the external profile that aids torque application?


The hexagonal shape with a 4mm across-flats dimension allows secure spanner or wrench engagement.

How deep is the internal bore for accommodating screws or pins?


The internal bore extends to a depth of 3mm permitting partial insertion of mating parts.

What is the overall axial extent of the part?


The stud measures 5mm in total length.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy