Wurth Elektronik Spacer Stud M2.5, 15 mm Body, Steel

Get a bulk buy discount

Add 50 more to save 23%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€4.48

(exc. VAT)

€5.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 120 unit(s) shipping from 09 November 2026
  • Plus 1,420 unit(s) shipping from 14 December 2026
  • Plus 2,500 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€0.448€4.48-
50 - 90€0.344€3.4423%
100 - 190€0.313€3.1330%
200 +€0.292€2.9234%

*price indicative

RS Stock No.:
205-3015
Mfr. Part No.:
970150151
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Length

15mm

Product Type

Spacer Stud

Gender

Female/Female

Material

Steel

Shape

Hex

Thread Size A

M2.5

Thread Size B

M2.5

Hex Size Across Flat

5mm

Hole Depth

15mm

Finish

Gloss Zinc

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Wurth Elektronik Spacer Stud, Hex Shape, 15mm Length - 970150151


This spacer stud is a female-to-female hex component designed to provide rigid separation and threaded connection within assemblies. It is intended for mechanical or electronic fastening where a compact, threaded spacer is required and is finished to resist surface degradation in standard applications.

Features and Benefits:


• Gloss zinc finish reduces surface corrosion risk
• Steel construction provides structural rigidity
• Female-to-female threads allow through-stack fastening
• Hexagonal form permits torque application with spanner
• M2.5 threading supports fine fastener engagement

Applications


• Suitable for spacing circuit assemblies in Compact enclosures
• Ideal for securing stacked panels with threaded fixings
• Used for creating fixed standoffs between mechanical parts
• Can be used for insulating separation in small assemblies

What thread specification does it use?


It uses M2.5 internal threads at both ends.

What external profile allows wrenching?


The external hex profile measures 5mm across the flats for spanner use.

How deep are the internal bores?


Each end features a 15mm hole depth to accommodate engaged fasteners.

What surface treatment is applied?


A gloss zinc plating is applied to the steel surface for finish and protection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy