Bott Steel Louvre Panel Storage Unit, 19 mm x 800 mm x 457 mm, Light Grey

Subtotal (1 unit)*

€47.10

(exc. VAT)

€57.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€47.10

*price indicative

RS Stock No.:
659-809
Mfr. Part No.:
14025400.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Louvre Panel Storage Unit

Sub Type

Louvred Panel

Bin Material

Steel

Overall Height

457mm

Overall Width

800mm

Overall Depth

19mm

Colour

Light Grey

For Use With

Hook On Plastic Bins

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Louvre panel offers an innovative storage solution ideal for efficient organization in various environments. Designed for horizontal wall mounting, this fully flanged and reinforced steel panel is thoughtfully punched in a louvered form, making it perfectly suited for hanging plastic bins. Finished in a durable powder coat, the light grey RAL 7035 surface not only enhances its aesthetic appeal but also guarantees lasting durability. Measuring 800mm in width, 19mm in depth, and 457mm in height, this panel is an essential addition to any workspace, optimizing vertical storage and keeping essential items easily accessible.

Space-saving dimensions ideal for horizontal wall mounting

Reinforced structure ensures stability and longevity in various applications

Maintains a clean, organized environment in any workspace

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy