Bosch Rexroth ABS Storage Unit, 173 mm x 86 mm x 50 mm, Grey
- RS Stock No.:
- 278-8875
- Mfr. Part No.:
- 3842344765
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€9.40
(exc. VAT)
€11.56
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.40 |
*price indicative
- RS Stock No.:
- 278-8875
- Mfr. Part No.:
- 3842344765
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Sub Type | Storage Bin | |
| Product Type | Storage Unit | |
| Portable | Yes | |
| Bin Material | ABS | |
| Overall Height | 50mm | |
| Overall Width | 86mm | |
| Overall Depth | 173mm | |
| Colour | Grey | |
| For Use With | Small parts | |
| Standards/Approvals | No | |
| Series | GB-S12 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Sub Type Storage Bin | ||
Product Type Storage Unit | ||
Portable Yes | ||
Bin Material ABS | ||
Overall Height 50mm | ||
Overall Width 86mm | ||
Overall Depth 173mm | ||
Colour Grey | ||
For Use With Small parts | ||
Standards/Approvals No | ||
Series GB-S12 | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Gripper pan tongue is a Grab tray has integrated lip for easier removal of small parts.
Mounted on suspension profile or container mount
Space saving supply of small parts
ABS material
