Bosch Rexroth ABS Storage Unit, 173 mm x 86 mm x 50 mm, Grey
- RS Stock No.:
- 278-8876
- Mfr. Part No.:
- 3842344766
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€10.48
(exc. VAT)
€12.89
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
- Plus 6 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.48 |
*price indicative
- RS Stock No.:
- 278-8876
- Mfr. Part No.:
- 3842344766
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Storage Unit | |
| Sub Type | Storage Bin | |
| Portable | Yes | |
| Bin Material | ABS | |
| Overall Height | 50mm | |
| Overall Width | 86mm | |
| Overall Depth | 173mm | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Series | GB-S17 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Storage Unit | ||
Sub Type Storage Bin | ||
Portable Yes | ||
Bin Material ABS | ||
Overall Height 50mm | ||
Overall Width 86mm | ||
Overall Depth 173mm | ||
Colour Grey | ||
Standards/Approvals No | ||
Series GB-S17 | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Gripper pan tongue is a Grab ledge used for separation of mixed parts on ergonomically designed grab surface. It saves time up to 10 percent.
Mounted on suspension profile or container mount
Space saving supply of small parts
ABS material
