Bott, 5 Drawer Steel Floor Standing Cabinet 800 mm 650mm, 650 mm
- RS Stock No.:
- 175-483
- Mfr. Part No.:
- 40019035.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,053.49
(exc. VAT)
€1,295.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,053.49 |
*price indicative
- RS Stock No.:
- 175-483
- Mfr. Part No.:
- 40019035.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | No | |
| Material | Steel | |
| Colour | Anthracite | |
| Depth | 650mm | |
| Height | 800mm | |
| Standards/Approvals | RoHS | |
| Width | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled No | ||
Material Steel | ||
Colour Anthracite | ||
Depth 650mm | ||
Height 800mm | ||
Standards/Approvals RoHS | ||
Width 650mm | ||
- COO (Country of Origin):
- GB
The Bott Cubio Drawer Cabinet with 5 Drawers features a heavy duty, reinforced steel housing with a total capacity of up to 1.5 tonnes. It is equipped with 100% extension drawers, ensuring full access to stored items and offering secure, organized storage for tools and equipment.
Powder coated finish
Made of sheet steel
