Bott, 3 Drawer Steel Floor Standing Storage Cabinet 830 mm 1.5m, 600 mm

Subtotal (1 unit)*

€1,138.64

(exc. VAT)

€1,400.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,138.64

*price indicative

RS Stock No.:
659-710
Mfr. Part No.:
16923213.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Storage Cabinet

Sub Type

Storage Bench

Floor Standing

Yes

Number of Shelves

1

Number of Drawers

3

Wheeled

Yes

Material

Steel

Width

1.5m

Depth

600mm

Height

830mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso mobile storage bench with open cupboard and three-drawer cabinet offers an efficient and robust storage solution for any workspace. Designed with a sturdy steel channel framework, this cabinet features an integrated open cupboard and three drawers that cater to varied storage needs. With 125mm diameter castors for easy mobility, the storage bench includes a durable 30mm multiplex wood worktop. Fully assembled upon delivery, it ensures immediate functionality in your environment. Its compact dimensions make it ideal for utilizing limited space effectively, providing a practical and stylish addition to any workshop or office.

Compact dimensions allow for flexibility in various environments

Three drawers with 100% extension slides accommodate varying storage capacities

A galvanized steel shelf is adjustable, complementing diverse storage requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy