Bott 2 Door, 0 Drawer Steel Plate Floor Standing Cupboard 900 mm 800mm, 350 mm
- RS Stock No.:
- 660-890
- Mfr. Part No.:
- 16926731.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
€431.11
(exc. VAT)
€530.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €431.11 |
*price indicative
- RS Stock No.:
- 660-890
- Mfr. Part No.:
- 16926731.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel Plate | |
| Colour | Anthracite Grey | |
| Width | 800mm | |
| Height | 900mm | |
| Depth | 350mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel Plate | ||
Colour Anthracite Grey | ||
Width 800mm | ||
Height 900mm | ||
Depth 350mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 800mm Width, 900mm Height - 16926731.19
This cupboard provides secure, floor-standing storage intended for workshops, garages and offices where robust organisation is required. Constructed from steel plate and finished in anthracite grey, it offers a compact, lockable solution with two internal shelves and a pair of doors to keep contents organised and protected in busy environments.
Features and Benefits:
• Lockable doors increase security for stored items
• Two internal shelves enable organised tool and parts separation
• Steel plate construction offers durable resistance to daily use
• Floor-standing design removes need for wall mounting
• Two-door configuration allows wide access to contents
• Two internal shelves enable organised tool and parts separation
• Steel plate construction offers durable resistance to daily use
• Floor-standing design removes need for wall mounting
• Two-door configuration allows wide access to contents
Applications
• Suitable for storing hand tools and consumables in workshops
• Ideal for small parts storage in garage environments
• Used with office supplies requiring lockable cabinet storage
• Can be used for maintenance stores that need a compact footprint
• Suitable for areas where wheeled units are impractical
• Ideal for small parts storage in garage environments
• Used with office supplies requiring lockable cabinet storage
• Can be used for maintenance stores that need a compact footprint
• Suitable for areas where wheeled units are impractical
How does the unit support heavy items on its shelves?
The shelves are formed from steel plate which provides enhanced load-bearing capacity compared with lightweight shelving, allowing storage of dense or heavy components within typical workshop requirements.
Can the cupboard be relocated easily within a facility?
It is a floor-standing unit without wheels
relocation requires manual lifting or mechanical handling equipment depending on load and site practice.
What access does the cabinet offer for organisation?
Two doors open to reveal two shelving levels, permitting segregation of items across three usable vertical zones when including the base.
How does the finish contribute to operational environments?
The anthracite grey finish reduces the appearance of dirt and integrates with industrial or office interiors while providing a protective surface over the steel substrate.
