Bott 2 Door, 3 Drawer Sheet Steel Cupboard 1 m 80mm, 550 mm
- RS Stock No.:
- 659-116
- Mfr. Part No.:
- 16926454.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€783.78
(exc. VAT)
€964.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €783.78 |
*price indicative
- RS Stock No.:
- 659-116
- Mfr. Part No.:
- 16926454.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 1m | |
| Depth | 550mm | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 1m | ||
Depth 550mm | ||
Width 80mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Kitted Cupboard is designed for those who require a robust and reliable storage solution in demanding environments. With a fully welded steel housing, this cupboard is built to withstand heavy usage while providing secure and efficient storage for a variety of items. It features double reinforced doors, a galvanised steel shelf, and a selection of drawers. Finished in a durable powder coat paint, this cupboard offers not only functionality but also aesthetic appeal, making it an ideal choice for workshops, garages, or industrial settings. Its thoughtful construction ensures a load capacity of up to 75kg, making it versatile enough for various applications.
Constructed with sturdy fully welded steel for maximum durability
Equipped with double reinforced doors for added security
Includes one adjustable galvanised steel shelf with a load capacity of 75kg
Features three drawers with 100% extension slides for easy access to contents
Drawers have varied heights of 100mm 125mm and 175mm to accommodate different tools
Finished in a modern powder coat paint in RAL 3004 crimson red and RAL 7035 light grey
Ideal for workshops garages and industrial settings requiring efficient storage
Designed to hold both heavy tools and lighter equipment securely
