Bott, 6 Drawer Sheet Steel Floor Standing Storage Cabinet 830 mm 2m, 600 mm

Subtotal (1 unit)*

€1,545.53

(exc. VAT)

€1,901.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,545.53

*price indicative

RS Stock No.:
659-608
Mfr. Part No.:
16923234.19
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Storage Bench

Product Type

Storage Cabinet

Floor Standing

Yes

Number of Shelves

1

Number of Drawers

6

Wheeled

Yes

Material

Sheet Steel

Width

2m

Depth

600mm

Height

830mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso mobile storage bench with three drawer cabinet offers a robust solution for your storage needs. Designed for maximum efficiency, this versatile unit features a durable steel channel framework and integrated storage units, making it ideal for both personal and professional environments. Its generous worktop made of beech multiplex provides ample workspace while maintaining a clean aesthetic. With a construction designed for easy mobility, this cabinet is equipped with 125mm diameter castors, ensuring it can be easily maneuvered wherever needed. The bench is delivered assembled, allowing you to enjoy its benefits without the hassle of setup from the get-go.

Features six drawers with full extension slides for easy access to contents

Includes one adjustable height galvanized steel shelf for flexible storage options

Drawer load capacity of 75kg supports heavy tools and equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy