Bott 2 Door, 2 Drawer Sheet Steel Cupboard 2 m 1.05m, 550 mm

Subtotal (1 unit)*

€1,081.32

(exc. VAT)

€1,330.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,081.32

*price indicative

RS Stock No.:
659-699
Mfr. Part No.:
16926574.24
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Kitted Cupboard

Product Type

Cupboard

Number of Doors

2

Number of Shelves

4

Number of Drawers

2

Lockable

Yes

Material

Sheet Steel

Width

1.05m

Depth

550mm

Standards/Approvals

No

Height

2m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso kitted cupboard boasts an impressive and sturdy steel construction, making it a reliable solution for organizing your workspace. Designed with functionality in mind, this cupboard features double reinforced doors that open to reveal four adjustable galvanized steel shelves, each offering a load capacity of 75kg U.D.L. Conveniently, it includes two drawers with smooth 100% extension slides, ensuring easy access to your tools and materials. Finished in a striking combination of light grey and crimson red powder coat paint, this cupboard not only serves its purpose but also adds a touch of style to any environment. With its robust dimensions of 1050mm in width, 550mm in depth, and a height of 2000mm, it's an ideal choice for maximizing space while keeping your items well-protected.

Striking powder coat finish enhances aesthetic appeal and resistance to wear

Compact dimensions optimally utilize vertical space in any setting

Suitable for various applications, from work environments to storage areas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy