Bott 2 Door, 2 Drawer Sheet Steel Floor Standing Storage Cabinet 830 mm 2m, 600 mm
- RS Stock No.:
- 659-784
- Mfr. Part No.:
- 16923231.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,342.07
(exc. VAT)
€1,650.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,342.07 |
*price indicative
- RS Stock No.:
- 659-784
- Mfr. Part No.:
- 16923231.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 2 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Height | 830mm | |
| Depth | 600mm | |
| Width | 2m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 2 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Height 830mm | ||
Depth 600mm | ||
Width 2m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso mobile storage bench combines functionality with robust design, making it an essential addition to any workspace. This versatile unit features a sturdy steel framework complemented by an impressive wood worktop, perfectly tailored for professionals requiring reliable mobile storage solutions. With its spacious interior and the convenience of integrated 125mm castors, it ensures effortless mobility and accessibility. Offering ample storage, it accommodates both drawers and a galvanized steel shelf to support heavy-duty requirements, proving to be an ideal solution for workstations that need organization without compromising on style or durability.
Designed with a beech multiplex worktop, providing a smooth and practical surface
Offers a reinforced galvanized steel shelf, adjustable in height, ideal for custom storage needs
Finished in a stylish powder coat paint, available in RAL 3004 crimson red and RAL 7035 light grey
