Bott, 3 Drawer Sheet Steel Floor Standing Storage Cabinet 830 mm 1.5m, 600 mm
- RS Stock No.:
- 660-072
- Mfr. Part No.:
- 16923212.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,156.62
(exc. VAT)
€1,422.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,156.62 |
*price indicative
- RS Stock No.:
- 660-072
- Mfr. Part No.:
- 16923212.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Storage Bench | |
| Floor Standing | Yes | |
| Number of Shelves | 1 | |
| Number of Drawers | 3 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Width | 1.5m | |
| Depth | 600mm | |
| Height | 830mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Storage Bench | ||
Floor Standing Yes | ||
Number of Shelves 1 | ||
Number of Drawers 3 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Width 1.5m | ||
Depth 600mm | ||
Height 830mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mobile storage bench with three drawer cabinet is expertly designed to optimise your workspace while providing robust storage solutions. This versatile piece features a sturdy steel channel framework that ensures durability and stability, making it ideal for both home and commercial settings. With a sleek 30mm multiplex wood worktop and integrated storage units, it balances functionality with style. The unit is delivered fully assembled for immediate use and has been finished in a durable powder coat paint, ensuring it maintains its attractive appearance over time. With ample dimensions and an efficient drawer configuration, this cabinet addresses all your organisational needs effortlessly.
Robust steel channel construction for enhanced durability and stability
30mm multiplex wood worktop provides a resilient surface for various tasks
Three drawers with 100% extension slides enable easy access to stored items
Drawer load capacity of 75kg supports heavy tools and equipment with ease
Includes one adjustable galvanised steel shelf for versatile storage options
Finished in RAL 7035 light grey and RAL 3004 crimson red for an eye catching design
125mm diameter castors ensure easy mobility across different surfaces
Delivers fully assembled for immediate installation saving valuable time
