Bott, 3 Drawer Steel Floor Standing Storage Cabinet 830 mm 1.5m, 600 mm

Subtotal (1 unit)*

€1,192.86

(exc. VAT)

€1,467.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,192.86

*price indicative

RS Stock No.:
660-203
Mfr. Part No.:
16923213.11
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Storage Cabinet

Sub Type

Storage Bench

Floor Standing

Yes

Number of Shelves

1

Number of Drawers

3

Wheeled

Yes

Material

Steel

Height

830mm

Standards/Approvals

No

Width

1.5m

Depth

600mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso mobile storage bench with an open cupboard and 3 drawers is designed to provide efficient, flexible storage solutions for any workspace. Constructed with a robust steel channel framework, this versatile unit features integrated storage units and is equipped with 125mm diameter castors for easy mobility. The 30mm multiplex wood worktop enhances durability while providing ample surface area for preparation or assembly tasks. Delivered fully assembled, this storage bench combines practicality with a sleek aesthetic, including a powder-coated finish in gentian blue and light grey, making it an ideal choice for both industrial and office environments.

Drawer configuration includes three drawers with full extension slides for easy access

Adjustable height, galvanized steel shelf maximizes storage versatility

Each drawer can support a load of 75kg, accommodating heavy tools and materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy