Bott, 9 Drawer Steel Floor Standing Storage Cabinet 830 mm 2m, 600 mm

Subtotal (1 unit)*

€1,918.58

(exc. VAT)

€2,359.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,918.58

*price indicative

RS Stock No.:
660-395
Mfr. Part No.:
16923233.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Storage Bench

Product Type

Storage Cabinet

Floor Standing

Yes

Number of Drawers

9

Wheeled

Yes

Material

Steel

Depth

600mm

Standards/Approvals

No

Width

2m

Height

830mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Mobile storage bench with a three drawer cabinet is designed to seamlessly blend functionality and style in any workspace. Constructed with a robust steel channel framework, this cabinet features integrated storage units and smooth rolling 125mm diameter castors for easy mobility. The bespoke 30mm multiplex beech worktop provides ample space for various tasks while ensuring durability. Completed in a light grey powder coat finish (RAL 7035), the cabinet not only enhances the aesthetics of your environment but also stands up to the rigours of daily use. With a thoughtful configuration of drawers, this cabinet is ideal for storing tools and materials effectively while keeping your workspace organised and clutter free.

Stylish light grey powder coated finish for enhanced durability and easy maintenance

Robust construction with a steel channel framework for long lasting use

Easy mobility thanks to integrated 125mm castors ideal for flexible workspace arrangements

Generous workspace provided by a 30mm multiplex beech worktop

Thoughtfully designed drawer configuration ensures efficient storage solutions

Nine drawers with varying heights for versatile organisation of tools and equipment

Each drawer features 100% extension slides supporting a load capacity of 75kg per drawer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy