Bott, 6 Drawer Sheet Steel Floor Standing Cabinet 980 mm 80mm, 600 mm
- RS Stock No.:
- 660-409
- Mfr. Part No.:
- 16927003.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,389.19
(exc. VAT)
€1,708.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,389.19 |
*price indicative
- RS Stock No.:
- 660-409
- Mfr. Part No.:
- 16927003.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 6 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Width | 80mm | |
| Depth | 600mm | |
| Height | 980mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 6 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Width 80mm | ||
Depth 600mm | ||
Height 980mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mobile drawer cabinet is meticulously designed for both functionality and durability, making it an ideal storage solution for any workspace. With a robust, fully welded steel housing, this cabinet offers six spacious drawers with 100% extension capability, ensuring easy access to all your tools and supplies. The attractive lino worktop provides a reliable surface for working or placing additional items. Finished in a sleek, light grey powder coat, the cabinet not only enhances your workspace aesthetics but also withstands the rigours of daily use. Its thoughtfully engineered organisation can accommodate various drawer heights, catering to different storage needs and facilitating efficient management of tools and components. This versatile cabinet is a perfect blend of innovation and practicality, elevating your workspace effortlessly.
Robust fully welded steel housing ensures longevity and reliability
Six drawers feature 100% extension for effortless access to all stored items
Drawer configuration includes varying heights to accommodate diverse storage requirements
Light grey powder coated finish provides a modern aesthetic while enhancing durability
Equipped with 125mm diameter castors for easy mobility around the workspace
Push pull handle design promotes simple operation and accessibility
Worktop is crafted from durable lino ideal for working or placing tools
Designed to support a drawer load capacity of 50kg which ensuring safe storage of heavy items
