Bott, 5 Drawer Sheet Steel Floor Standing Cabinet 980 mm 80mm, 600 mm

Subtotal (1 unit)*

€1,289.00

(exc. VAT)

€1,585.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,289.00

*price indicative

RS Stock No.:
660-670
Mfr. Part No.:
16927000.24
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Mobile Cabinet

Product Type

Cabinet

Floor Standing

Yes

Number of Drawers

5

Lockable

Yes

Wheeled

Yes

Material

Sheet Steel

Standards/Approvals

No

Width

80mm

Depth

600mm

Height

980mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Mobile drawer cabinet with a striking crimson red and light grey finish provides an efficient storage solution for any workspace. Designed with a robust, fully welded steel housing, this cabinet features five spacious drawers that extend fully for easy access, each equipped with a reliable blocking mechanism to prevent accidental openings. Perfect for various tools and supplies, it combines durability with thoughtful design, ensuring that your items are securely stored and easily reachable.

Robust fully welded steel construction for maximum durability

Five 100% extension drawers offering ample storage space

Drawer blocking mechanism enhances safety during use

Sturdy push pull handle for easy mobility

Stylish powder coated finish in RAL 3004 crimson red and RAL 7035 light grey

Ideal for both workshop and office environments

125mm diameter castors ensure smooth movement even when fully loaded

Varied drawer heights allow for versatile storage options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy