Bott 2 Door, 2 Drawer Steel Cupboard 2 m 1.3m, 550 mm
- RS Stock No.:
- 660-710
- Mfr. Part No.:
- 16926654.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,532.20
(exc. VAT)
€1,884.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,532.20 |
*price indicative
- RS Stock No.:
- 660-710
- Mfr. Part No.:
- 16926654.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Width | 1.3m | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Material Steel | ||
Depth 550mm | ||
Standards/Approvals No | ||
Width 1.3m | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Kitted Cupboard is a robust and durable storage solution designed to meet the demands of any workspace. Featuring a fully welded steel housing, this cupboard showcases double reinforced doors and includes four adjustable galvanised steel shelves, each capable of holding up to 75kg. The attractive finish in RAL 7035 light grey and RAL 3004 crimson red not only enhances its aesthetic appeal but also ensures long lasting resilience. With dimensions of 1300mm in width, 550mm in depth, and 2000mm in height, it offers ample storage space for tools, equipment, and supplies. The cupboard is thoughtfully designed for ease of access, featuring two drawers, each equipped with 100% extension slides, making an excellent addition to any work area that prioritises functionality and organisation.
Constructed with fully welded steel for superior durability
Double reinforced doors provide added strength and security
Four adjustable galvanised steel shelves accommodate various storage needs
Each shelf holds up to 75kg which ensuring robust support for heavy items
Two 125mm drawers with full extension for easy access
Finished in powder coat paint for enhanced protection and longevity
Modern design in striking crimson red and light grey for a professional look
Compact dimensions fit efficiently into tighter spaces without compromising capacity
