Bott 1 Door, 0 Drawer Steel Plate Floor Standing Cupboard 2 m 525mm, 550 mm
- RS Stock No.:
- 660-717
- Mfr. Part No.:
- 16926723.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€628.30
(exc. VAT)
€772.81
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €628.30 |
*price indicative
- RS Stock No.:
- 660-717
- Mfr. Part No.:
- 16926723.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 4 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel Plate | |
| Colour | Gentian Blue, Light Grey | |
| Height | 2m | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Width | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 4 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel Plate | ||
Colour Gentian Blue, Light Grey | ||
Height 2m | ||
Depth 550mm | ||
Standards/Approvals No | ||
Width 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 525mm Width, 2000mm Height - 16926723.11
This cupboard is a tall, floor-standing metal storage unit designed for secure organisation of workshop or office items. Constructed from steel plate, it provides a lockable single-door enclosure with internal shelving to keep tools, documents or equipment orderly. Finished in gentian blue and light grey, it suits industrial or commercial environments requiring a narrow, upright storage solution.
Features and Benefits:
• Four internal shelves increase organised storage capacity
• Single locking door provides controlled access to contents
• Steel plate construction delivers durable load support
• Floor-mounted design ensures stationary stability
• Narrow footprint allows placement in confined spaces
• Single locking door provides controlled access to contents
• Steel plate construction delivers durable load support
• Floor-mounted design ensures stationary stability
• Narrow footprint allows placement in confined spaces
Applications
• Suitable for storing tools and consumables in workshops
• Ideal for office supplies and archived files in workplaces
• Used for maintenance equipment in plant rooms and garages
• Can be used for parts storage in manufacturing areas
• Suitable for secure storage of portable instruments
• Ideal for office supplies and archived files in workplaces
• Used for maintenance equipment in plant rooms and garages
• Can be used for parts storage in manufacturing areas
• Suitable for secure storage of portable instruments
How does the locking arrangement enhance security?
The lockable single-door design restricts access to authorised users and helps prevent unauthorised removal of stored items.
Can the unit be moved easily within a facility?
The cupboard is not fitted with wheels and is intended to remain floor standing for stability once positioned.
What finish options are available for visibility and organisation?
The unit is supplied in two colours, gentian blue and light grey, which aid visual identification and area coding within facilities.
How is internal organisation configured for different item sizes?
Four fixed shelves provide multiple horizontal storage levels to separate small parts, tools and documents for orderly retrieval.
