Bott, 5 Drawer Sheet Steel Floor Standing Cabinet 980 mm 80mm, 600 mm

Subtotal (1 unit)*

€1,230.41

(exc. VAT)

€1,513.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,230.41

*price indicative

RS Stock No.:
660-601
Mfr. Part No.:
16927000.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Mobile Cabinet

Product Type

Cabinet

Floor Standing

Yes

Number of Drawers

5

Lockable

Yes

Wheeled

Yes

Material

Sheet Steel

Width

80mm

Standards/Approvals

No

Depth

600mm

Height

980mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Mobile drawer cabinet is an ideal storage solution designed for versatility and efficiency in various work environments. Featuring a robust, fully welded steel housing and a durable powder coated finish in RAL 7035 light grey, this cabinet combines strength and aesthetics. Its five drawers, equipped with 100% extension and drawer blocking mechanisms, ensure easy access to tools or materials while safely holding loads of up to 50kg per drawer. Designed with mobility in mind, the cabinet comes with 125mm diameter castors, allowing for effortless relocation within your workspace. This cabinet is not just functional but also stylish, making it the perfect addition to any workshop or office setup.

Robust fully welded steel construction for durability

Powder coated finish in RAL 7035 light grey for a modern look

Five spacious drawers offering ample storage for tools and supplies

100% extension drawers for complete visibility and accessibility

Drawer blocking system to prevent accidental opening during movement

125mm diameter castors for easy manoeuvrability in tight spaces

High load capacity of 50kg per drawer catering to various storage needs

Stylish design suitable for both workshop and office environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy