Bott, 6 Drawer Sheet Steel Floor Standing Cabinet 980 mm 80mm, 600 mm

Subtotal (1 unit)*

€1,270.84

(exc. VAT)

€1,563.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,270.84

*price indicative

RS Stock No.:
660-900
Mfr. Part No.:
16927004.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Mobile Cabinet

Product Type

Cabinet

Floor Standing

Yes

Number of Drawers

6

Lockable

Yes

Wheeled

Yes

Material

Sheet Steel

Width

80mm

Depth

600mm

Standards/Approvals

No

Height

980mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Mobile drawer cabinet with a multiplex top is designed to enhance your workspace efficiency while ensuring a robust storage solution. This versatile cabinet features six 100% extension drawers, providing ample space to organise tools and materials safely. Constructed from fully welded steel, it promises durability and stability, complemented by a sleek push pull handle for easy mobility. Finished in a modern light grey powder coat, this cabinet seamlessly fits into any work environment. With a compact design of 800mm in width and 600mm in depth, this cabinet optimises your space while maintaining functionality, making it an essential addition to any workshop or office.

Constructed with a robust fully welded steel housing for enhanced durability

Equipped with six drawers featuring 100% extension and drawer blocking for smooth operation

The stylish push pull handle facilitates easy manoeuvrability in tight spaces

Canvas top made from beech multiplex offers a reliable work surface

Finished in a durable powder coat paint in RAL 7035 light grey for a modern look

Drawer configuration includes three 100mm two 125mm and one 175mm drawer for diverse storage options

Each drawer boasts a load capacity of up to 50kg which ensuring reliable storage of heavy tools

Crafted with 125mm diameter castors for secure movement and stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy