Bott 2 Door Sheet Steel Cupboard 1 m 80mm, 350 mm

Subtotal (1 unit)*

€728.76

(exc. VAT)

€896.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€728.76

*price indicative

RS Stock No.:
661-022
Mfr. Part No.:
16926410.19
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Auxilliary Compartment

Number of Doors

2

Number of Shelves

6

Lockable

Yes

Material

Sheet Steel

Depth

350mm

Width

80mm

Standards/Approvals

No

Height

1m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Compartment Cupboard is a robust storage solution designed to enhance organisation in various environments. Constructed with fully welded steel housing, it features double reinforced doors that grant easy access to its 21 steel compartments, each optimally sized at 235mm wide, 310mm deep, and 100mm high. Finished with a durable powder coat paint in a sophisticated light grey and anthracite grey, this cupboard combines functionality with aesthetic appeal. With a total height of 1000mm and width of 800mm, it provides ample storage space, while its galvanised steel shelves are adjustable to suit diverse needs, each capable of bearing up to 75kg. Whether in a workshop or an office, this cupboard ensures your tools and materials are securely and neatly stored.

Robust fully welded steel construction ensures durability and long lasting performance

Double reinforced doors provide enhanced accessibility and security for stored items

21 adjustable compartments facilitate efficient organisation of tools and materials

Galvanised steel shelves support a load capacity of 75kg suitable for heavy duty use

Compact dimensions of 800mm wide and 350mm deep optimise space usage

Stylish powder coated finish in light grey and anthracite grey suits various environments

Easy to read specifications enhance user experience and operational efficiency

Ideal for use in workshops offices or industrial settings enhancing workspace organisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy