Bott 1 Door, 0 Drawer Steel Plate Floor Standing Cupboard 900 mm 525mm, 550 mm

Subtotal (1 unit)*

€387.90

(exc. VAT)

€477.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€387.90

*price indicative

RS Stock No.:
661-041
Mfr. Part No.:
16926721.11
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Floor Standing

Yes

Number of Doors

1

Number of Shelves

2

Number of Drawers

0

Lockable

Yes

Wheeled

No

Material

Steel Plate

Colour

Gentian Blue, Light Grey

Height

900mm

Standards/Approvals

No

Width

525mm

Depth

550mm

RoHS Status: Exempt

COO (Country of Origin):
GB

Bott Cupboard, 525mm Width, 900mm Height - 16926721.11


This cupboard is a floor-standing storage unit designed for organised, secure storage in professional environments. Constructed from steel plate and finished in gentian blue and light grey, it provides a compact, upright solution for storing equipment and supplies. The single-door cabinet incorporates internal shelving to separate items and a lockable mechanism for controlled access.

Features and Benefits:


• Steel plate construction offers robust long-term durability
• Lockable single door provides controlled access and security
• Two internal shelves enable organised storage separation
• Floor-standing design ensures stable, stationary placement
• No wheels reduce movement and maintain fixed positioning

Applications


• Suitable for workshop tool organisation and secure storage
• Ideal for office supply storage requiring lockable containment
• Used for maintenance areas needing compact upright units
• Can be used in industrial settings for parts segregation
• Suitable for sterile backrooms where fixed furniture is required

What materials form the cabinet structure?


The body and internal components are fabricated from steel plate to provide structural rigidity and resistance to everyday workshop wear.

How is the unit accessed and secured?


Access is via a single hinged door fitted with a locking mechanism to restrict entry when required.

Can the shelving arrangement be modified?


The unit contains two shelves intended for organised separation

shelf positions are fixed to maintain load stability.

Is the unit intended to be mobile?


It is designed without wheels for permanent floor-standing installation and to avoid unintended movement during use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy