Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 525 mm
- RS Stock No.:
- 661-195
- Mfr. Part No.:
- 40014060.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,243.68
(exc. VAT)
€1,529.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,243.68 |
*price indicative
- RS Stock No.:
- 661-195
- Mfr. Part No.:
- 40014060.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 1m | |
| Width | 1.3m | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 1m | ||
Width 1.3m | ||
Standards/Approvals No | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is designed to deliver robust and reliable storage solutions tailored for demanding environments. With its heavy-duty, reinforced steel housing, this cupboard boasts an impressive total capacity of up to 1.5 tones. The thoughtful design features double sliding doors, enhancing accessibility while maximizing space efficiency. Equipped with two adjustable, galvanized steel shelves that allow a shelf load capacity of 160 kg, the cubio cupboard is aimed at optimizing storage for tools and equipment. Complemented by an aesthetic finish in durable powder coat paint, available in light grey and gentian blue, this cupboard combines functionality with a contemporary look, making it ideal for both workshops and storage areas.
Constructed from heavy-duty, reinforced steel for enhanced durability
Total capacity of up to 1.5 tones caters to various storage needs
Double sliding doors provide easy access while saving space
Two adjustable galvanized steel shelves can hold up to 160 kg each
Finished in high-quality powder coat paint for long-lasting performance
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1000 mm 1300mm, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1000 mm 1300mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2000 mm 1300mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1200 mm 1300mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1300mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1600 mm 1300mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1300mm, 525 mm
- Crimp Tool Positioners, Turrets & Locators
