Bott 1 Door, 4 Drawer Steel Floor Standing Storage Cabinet 840 mm 2m, 750 mm
- RS Stock No.:
- 662-438
- Mfr. Part No.:
- 41002060.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,026.14
(exc. VAT)
€2,492.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,026.14 |
*price indicative
- RS Stock No.:
- 662-438
- Mfr. Part No.:
- 41002060.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Number of Drawers | 4 | |
| Wheeled | No | |
| Material | Steel | |
| Standards/Approvals | No | |
| Height | 840mm | |
| Depth | 750mm | |
| Width | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Number of Drawers 4 | ||
Wheeled No | ||
Material Steel | ||
Standards/Approvals No | ||
Height 840mm | ||
Depth 750mm | ||
Width 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench is an expertly crafted solution for efficient organisation in any workspace. Designed to accommodate a variety of storage needs, it features a robust steel channel framework and a durable 40mm lino worktop, making it ideal for heavy duty use. This storage bench boasts a combination of four drawers and a cupboard, ensuring ample space for tools and materials while maintaining a tidy environment. Delivered fully assembled, the cubio range combines functionality with a modern aesthetic, finished in a light grey powder coat that complements any setting. With integrated shelving and a perfo door for easy access, this unit enhances both productivity and accessibility, making it a vital addition to your work area.
Comprehensive storage solutions with four drawers and an integrated cupboard
Drawers equipped with 100% extension slides facilitating easy access to contents
Drawer load capacity of up to 75kg to efficiently handle storage demands
Adjustable height galvanised steel shelf with a 100kg load capacity provides flexibility
Finished in durable powder coat paint for a long lasting appealing appearance
Integrated perfo panel door enhances storage efficiency and accessibility
