Bott, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 985 mm 525mm, 525 mm

Subtotal (1 unit)*

€1,262.57

(exc. VAT)

€1,552.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,262.57

*price indicative

RS Stock No.:
661-378
Mfr. Part No.:
40402019.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Storage Cabinet

Sub Type

Mobile Cabinet

Floor Standing

Yes

Number of Drawers

5

Wheeled

Yes

Material

Sheet Steel

Width

525mm

Standards/Approvals

No

Depth

525mm

Height

985mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mobile drawer cabinet combines functionality and durability, designed to enhance your workspace efficiency. With five spacious drawers fitted with a block mechanism for safety, this cabinet seamlessly caters to your organisation needs. Crafted with a robust, reinforced steel housing in an elegant crimson red and light grey powder coat finish, it not only supports a substantial load but also integrates effortlessly into various environments. The cabinet features solid 125mm castors for easy mobility, allowing you to position your tools and supplies wherever required. Perfect for both workshop and office settings, the cubio cabinet promotes a streamlined workflow while providing a stylish storage solution.

Block mechanism prevents accidental drawer opening for enhanced safety

Lightweight castors facilitate smooth movement across any surface

Available in striking crimson red and light grey for a modern aesthetic

Drawer configurations support various heights for versatile storage

Powder coated finish resists scratches and wear while maintaining a tidy appearance

Designed for heavy duty applications with a 50kg drawer load capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy