Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 80mm, 525 mm
- RS Stock No.:
- 661-578
- Mfr. Part No.:
- 40012050.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€676.61
(exc. VAT)
€832.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €676.61 |
*price indicative
- RS Stock No.:
- 661-578
- Mfr. Part No.:
- 40012050.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cupboard without Shelf | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Height | 800mm | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cupboard without Shelf | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 80mm | ||
Standards/Approvals No | ||
Height 800mm | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio cupboard housing is designed for robust storage solutions, providing a heavy-duty and reliable option for various environments. Constructed from reinforced sheet steel, it offers a total capacity of up to 1.5 tones, making it ideal for both commercial and industrial use. The cupboard features double louvre panel lined doors, enhancing ventilation while ensuring the security of your stored items. With a contemporary finish in durable RAL 7035 light grey powder coat paint, this product not only meets functional requirements but also complements any workspace aesthetics. Measuring 800mm in width, 525mm in depth, and 800mm in height, its the perfect fit for those seeking both practicality and style in their storage solutions.
Heavy-duty reinforced steel housing enhances durability and strength
Capable of bearing up to 1.5 tones, providing ample storage for various items
Double louvre panel lined doors improve ventilation while securing contents
Finished in RAL 7035 light grey powder coat paint for a sleek, modern look
Compact dimensions of 800mm x 525mm x 800mm make it suitable for tight spaces
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 80mm, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 800 mm 80mm, 525 mm
- Bott 2 Door 525 mm
- Bott 2 Door 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1000 mm 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1200 mm 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2000 mm 80mm, 525 mm
