Bott, 4 Drawer Sheet Steel Floor Standing Storage Cabinet 790 mm 650mm, 650 mm

Subtotal (1 unit)*

€1,371.94

(exc. VAT)

€1,687.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,371.94

*price indicative

RS Stock No.:
662-178
Mfr. Part No.:
40402144.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Mobile Cabinet

Product Type

Storage Cabinet

Floor Standing

Yes

Number of Drawers

4

Wheeled

Yes

Material

Sheet Steel

Width

650mm

Standards/Approvals

No

Depth

650mm

Height

790mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mobile drawer cabinet is designed to provide efficient storage solutions in any workspace. Constructed from robust, reinforced sheet steel, it offers durability and longevity while maintaining a sleek appearance in a light grey powder coated finish. This cabinet features four 100% extension drawers, including a spacious 200mm drawer, perfect for organising tools and materials. It's equipped with sturdy 125mm castors, ensuring easy mobility across various surfaces. The thoughtful drawer configuration allows for optimal use of space, catering to a variety of storage needs without compromising access or organisation.

Heavy duty reinforced steel housing ensures lasting durability

100% extension drawers facilitate easy access to stored items

Four drawer configuration provides ample storage options

125mm diameter castors offer smooth mobility for positioning

Drawer load capacity of 50kg supports heavier tools or materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy