Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 80mm, 650 mm

Subtotal (1 unit)*

€984.48

(exc. VAT)

€1,210.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€984.48

*price indicative

RS Stock No.:
662-750
Mfr. Part No.:
40020112.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

3

Lockable

Yes

Material

Sheet Steel

Height

1.2m

Standards/Approvals

No

Width

80mm

Depth

650mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio shelf cupboard is designed to offer robust storage solutions tailored for demanding environments. With a reinforced steel housing supporting a hefty total capacity of 1.5 tones, this cabinet is engineered for durability. The double perform panel lined doors provide accessibility while ensuring sturdiness, complemented by three adjustable galvanized steel shelves capable of accommodating up to 100kg uniformly distributed load each. Its sleek finishes in light grey and gentian blue not only enhance the aesthetic but also contribute to its resilience against wear and tear. Measuring 800mm in width, 650mm in depth, and 1200mm in height, it is the perfect fit for various workspace layouts, delivering functionality and versatility across a myriad of applications.

Constructed with heavy-duty, reinforced steel for exceptional strength

Double perform panel lined doors offer increased accessibility and durability

Three adjustable galvanized steel shelves allow for customizable storage options

Supports a total capacity of up to 1.5 tones, catering to substantial storage needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy