WIKA F6804 Series Strain Gauge, Compression Measure
- RS Stock No.:
- 268-9119
- Mfr. Part No.:
- 83801129
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€432.35
(exc. VAT)
€531.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €432.35 |
*price indicative
- RS Stock No.:
- 268-9119
- Mfr. Part No.:
- 83801129
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Force Measured | Compression | |
| Product Type | Strain Gauge | |
| Series | F6804 | |
| Terminal Type | Cable | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Force Measured Compression | ||
Product Type Strain Gauge | ||
Series F6804 | ||
Terminal Type Cable | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The WIKA Ring force transducer compression suitable for the measurement of compression forces and are available with nominal loads. It is designed with a ring geometry and constructed, specifically, for the measurement of screw and preload forces. The force on spindle drives or general force can be measured using a ring geometry.
Electrical connectivity to force transducer
Reacts sensitively
Related links
- WIKA F6804 Series Strain Gauge, Compression Measure
- WIKA F6804 Series Strain Gauge Tension Measure
- WIKA SPP-FRKPS Series Force Sensor Strain Gauge 3.5 t
- WIKA F1821 Series Button Strain Gauge, Compression Measure
- WIKA F2822 Series Strain Gauge Tension Measure
- WIKA F2802 Series Strain Gauge Tension Measure
- WIKA SPP-F1224 Series Button Strain Gauge Compression Measure, 10 kN
- WIKA F2802 Series Strain Gauge Tension Measure, 1 kg
