Eaton 300 μF Supercapacitor -5 to +10 % Tolerance, Supercap XV 2.7V dc, Through Hole

Get a bulk buy discount

Add 5 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

€11.20

(exc. VAT)

€13.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€11.20-
5 - 9€10.426%
10 - 24€9.7612%
25 +€9.1818%

*price indicative

RS Stock No.:
763-7854
Distrelec Article No.:
301-96-515
Mfr. Part No.:
XV3550-2R7307-R
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Supercapacitor

Capacitance

300μF

Voltage

2.7V dc

Mount Type

Through Hole

Packaging

Bag

Diameter

35mm

Lead Diameter

1.5mm

Automotive Standard

No

Terminal Type

Solder

Lead Pitch

22.5mm

Leakage Current

600μA

Pin Count

2

Minimum Operating Temperature

-40°C

Equivalent Series Resistance ESR

6mΩ

Maximum Operating Temperature

65°C

Lifetime

1500 h

Depth

50mm

Height

50mm

Series

Supercap XV

Standards/Approvals

UL, RoHS

Tolerance

-5 to +10 %

Capacitor Family

Electric Double Layer

XV series (PowerStor) Super Capacitors


Unique snap-in cylindrical device, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials

Ultra low ESR for high power density

Over 10 years operating life at room temperature

Large capacitance for high energy density

Aluminium (EDLC) Super Capacitors


Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy