Eaton 400 F Supercapacitor -5 to +10 % Tolerance, Supercap XV 2.7V dc, Through Hole
- RS Stock No.:
- 169-9488
- Mfr. Part No.:
- XV3560-2R7407-R
- Manufacturer:
- Eaton
Get a bulk buy discount
Add 40 more to save €41.68
View bulk pricing optionsSubtotal (1 bag of 20 units)*
€347.32
(exc. VAT)
€427.20
(inc. VAT)
Temporarily out of stock
- Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 20 - 20 | €17.366 | €347.32 | - |
| 40 - 80 | €16.324 | €326.48 | €41.68 |
| 100 + | €14.761 | €295.22 | €260.50 |
*price indicative
- RS Stock No.:
- 169-9488
- Mfr. Part No.:
- XV3560-2R7407-R
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Capacitance | 400F | |
| Product Type | Supercapacitor | |
| Voltage | 2.7V dc | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Automotive Standard | No | |
| Diameter | 35mm | |
| Lead Diameter | 1.5mm | |
| Terminal Type | Solder | |
| Lead Pitch | 22.5mm | |
| Leakage Current | 850μA | |
| Equivalent Series Resistance ESR | 3.2mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Lifetime | 1500 h | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | RoHS, UL | |
| Series | Supercap XV | |
| Depth | 60mm | |
| Height | 60mm | |
| Tolerance | -5 to +10 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Capacitance 400F | ||
Product Type Supercapacitor | ||
Voltage 2.7V dc | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Automotive Standard No | ||
Diameter 35mm | ||
Lead Diameter 1.5mm | ||
Terminal Type Solder | ||
Lead Pitch 22.5mm | ||
Leakage Current 850μA | ||
Equivalent Series Resistance ESR 3.2mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Lifetime 1500 h | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals RoHS, UL | ||
Series Supercap XV | ||
Depth 60mm | ||
Height 60mm | ||
Tolerance -5 to +10 % | ||
Capacitor Family Electric Double Layer | ||
Eaton Supercapacitor, 400F Capacitance, Through Hole Terminal Type - XV3560-2R7407-R
For reliable energy storage on your circuit boards, choose this supercapacitor from Eaton. It collects voltage from the current flow to the system and maintains power flow in your network for a short time. Thanks to a high capacitance of 400F, you can be assured that this device will store sufficient charge for a longer discharge time. Thanks to through-hole mounting, you can achieve a permanent connection to your circuit boards, giving you a stable connection. You'll find supercapacitors like this one in mobile phone ICs and hybrid battery systems.
Features & Benefits
• Compact dimensions of 35 (diameter) x 60mm (depth) for use in setups with limited space
• Lifetime of 1500h for long-term performance
• Wide operating temperature range of -40°C to +65°C for use in demanding conditions
• Low equivalent series resistance of 3.2mΩ for quick signal transmission and high power density
What's the voltage rating of this supercapacitor?
This supercapacitor has a voltage rating of 2.7V DC, making it practical choice for low-voltage applications.
How do I maintain this supercapacitor?
This unit is designed to be maintenance-free and can operate for 10 years at room temperature without being serviced.
Note
Eaton formerly known as Bussmann
Related links
- Eaton 400 F Supercapacitor -5 to +10 % Tolerance Through Hole
- Eaton 300 μF Supercapacitor -5 to +10 % Tolerance Through Hole
- Eaton 400 F Supercapacitor ±10 % Tolerance Through Hole
- Eaton 5 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 6 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 3 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 1 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 60 F Supercapacitor -10 → 30 % Tolerance Through Hole
