Wurth Elektronik, 7447, SMD Shielded Inductor with a Polystyrene Core, 0.47 μH Surface Mount ±20% 9.9 A Idc
- RS Stock No.:
- 758-313
- Mfr. Part No.:
- 74479335329147
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
€9.18
(exc. VAT)
€11.30
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 180 | €0.459 | €9.18 |
| 200 - 980 | €0.403 | €8.06 |
| 1000 - 1980 | €0.363 | €7.26 |
| 2000 + | €0.267 | €5.34 |
*price indicative
- RS Stock No.:
- 758-313
- Mfr. Part No.:
- 74479335329147
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Inductor | |
| Inductance | 0.47μH | |
| Maximum DC Current | 9.9A | |
| Sub Type | High Current Inductor | |
| Package/Case | SMD | |
| Length | 3.5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Shielded | |
| Maximum DC Resistance | 12.7mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20% | |
| Series | 7447 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | Rohs | |
| Height | 2mm | |
| Termination Style | SMT | |
| Core Material | Polystyrene | |
| Depth | 3.2mm | |
| Maximum Self Resonant Frequency | 92MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Inductor | ||
Inductance 0.47μH | ||
Maximum DC Current 9.9A | ||
Sub Type High Current Inductor | ||
Package/Case SMD | ||
Length 3.5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Shielded | ||
Maximum DC Resistance 12.7mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20% | ||
Series 7447 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals Rohs | ||
Height 2mm | ||
Termination Style SMT | ||
Core Material Polystyrene | ||
Depth 3.2mm | ||
Maximum Self Resonant Frequency 92MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Inductor is a power molded flatwire component designed for use in general electronic equipment. Its primary function is to efficiently store and release energy within electrical circuits, enhancing overall circuit performance.
Inductance Value of 0.47 μH, providing stable energy storage
Rated current capacity of 9.9 A, ensuring reliable operation under high loads
Saturation current options of 7.6 A typ. and 13.2 A typ., catering to various application needs
DC resistance of 12.7 mΩ typ. for optimal efficiency and minimal energy loss
Related links
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 1 μH Surface Mount ±20% 7.3 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 3.3 μH Surface Mount ±20% 1300 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 2.2 μH Surface Mount ±20% 5.8 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 4.7 μH Surface Mount ±20% 3.85 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 4.7 μH Surface Mount ±20% 900 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 6.8 μH Surface Mount ±20% 800 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 3.3 μH Surface Mount ±30% 0.65 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 27 μH Surface Mount ±30% 0.78 mA Idc
