Wurth Elektronik, 7447, SMD Shielded Inductor with a Polystyrene Core, 3.3 μH Surface Mount ±20% 1.3 A Idc
- RS Stock No.:
- 758-317
- Mfr. Part No.:
- 74479889233
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€9.85
(exc. VAT)
€12.12
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €0.985 | €9.85 |
| 100 - 490 | €0.868 | €8.68 |
| 500 - 990 | €0.779 | €7.79 |
| 1000 + | €0.572 | €5.72 |
*price indicative
- RS Stock No.:
- 758-317
- Mfr. Part No.:
- 74479889233
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Inductor | |
| Inductance | 3.3μH | |
| Sub Type | High Current Inductor | |
| Maximum DC Current | 1.3A | |
| Package/Case | SMD | |
| Length | 2.5mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Maximum DC Resistance | 250mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20% | |
| Series | 7447 | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.2mm | |
| Depth | 2mm | |
| Termination Style | SMT | |
| Standards/Approvals | Rohs | |
| Core Material | Polystyrene | |
| Maximum Self Resonant Frequency | 50MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Inductor | ||
Inductance 3.3μH | ||
Sub Type High Current Inductor | ||
Maximum DC Current 1.3A | ||
Package/Case SMD | ||
Length 2.5mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Maximum DC Resistance 250mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Inductance Tolerance ±20% | ||
Series 7447 | ||
Maximum Operating Temperature 125°C | ||
Height 1.2mm | ||
Depth 2mm | ||
Termination Style SMT | ||
Standards/Approvals Rohs | ||
Core Material Polystyrene | ||
Maximum Self Resonant Frequency 50MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Inductor is designed for general electronic equipment. Its primary function is to provide efficient inductance in a Compact form, ensuring reliable performance across a range of applications.
Inductance rating of 3.3 μH ensures effective energy storage
High saturation current capacity of 1300 mA supports increased performance demands
DC resistance of 250 mΩ ensures low power loss and efficient operation
Wide operating temperature range of -40 to +125 °C provides versatility in applications
Related links
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 4.7 μH Surface Mount ±20% 900 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 6.8 μH Surface Mount ±20% 800 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 3.3 μH Surface Mount ±30% 0.65 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 27 μH Surface Mount ±30% 0.78 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 1 μH Surface Mount ±20% 7.3 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 2.2 μH Surface Mount ±20% 5.8 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 4.7 μH Surface Mount ±20% 3.85 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 0.47 μH Surface Mount ±20% 9.9 A Idc
