Wurth Elektronik, 7447, SMD Shielded Inductor with a Polystyrene Core, 4.7 μH Surface Mount ±20% 3.85 A Idc
- RS Stock No.:
- 758-316
- Mfr. Part No.:
- 74479335329247
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
€9.42
(exc. VAT)
€11.58
(inc. VAT)
Limited stock
- 60 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 180 | €0.471 | €9.42 |
| 200 - 980 | €0.414 | €8.28 |
| 1000 - 1980 | €0.372 | €7.44 |
| 2000 + | €0.274 | €5.48 |
*price indicative
- RS Stock No.:
- 758-316
- Mfr. Part No.:
- 74479335329247
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 3.85A | |
| Sub Type | High Current Inductor | |
| Package/Case | SMD | |
| Length | 3.5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Shielded | |
| Maximum DC Resistance | 63.2mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | ±20% | |
| Series | 7447 | |
| Termination Style | SMT | |
| Depth | 3.2mm | |
| Core Material | Polystyrene | |
| Standards/Approvals | Rohs | |
| Height | 2mm | |
| Maximum Self Resonant Frequency | 21MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 3.85A | ||
Sub Type High Current Inductor | ||
Package/Case SMD | ||
Length 3.5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Shielded | ||
Maximum DC Resistance 63.2mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance ±20% | ||
Series 7447 | ||
Termination Style SMT | ||
Depth 3.2mm | ||
Core Material Polystyrene | ||
Standards/Approvals Rohs | ||
Height 2mm | ||
Maximum Self Resonant Frequency 21MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Inductor is specifically designed to provide reliable electrical performance in general electronic equipment. It effectively manages inductance and saturation current to meet various operational demands.
Inductance of 4.7 μH at 1 MHz/5 mA
Rated current of 3.85 A with a temperature rise limit of 40 K
Saturation current up to 5.6 A, ensuring robust performance under loads
Self-resonant frequency of 21 MHz, optimising operational efficiency
Related links
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 1 μH Surface Mount ±20% 7.3 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 3.3 μH Surface Mount ±20% 1300 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 2.2 μH Surface Mount ±20% 5.8 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 0.47 μH Surface Mount ±20% 9.9 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 4.7 μH Surface Mount ±20% 900 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 6.8 μH Surface Mount ±20% 800 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 3.3 μH Surface Mount ±30% 0.65 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 27 μH Surface Mount ±30% 0.78 mA Idc
