Wurth Elektronik, 7447, SMD Shielded Inductor with a Polystyrene Core, 1 μH Surface Mount ±20% 7.3 A Idc
- RS Stock No.:
- 758-314
- Mfr. Part No.:
- 74479335329210
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
€9.18
(exc. VAT)
€11.30
(inc. VAT)
In Stock
- 2,940 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 180 | €0.459 | €9.18 |
| 200 - 980 | €0.403 | €8.06 |
| 1000 - 1980 | €0.363 | €7.26 |
| 2000 + | €0.267 | €5.34 |
*price indicative
- RS Stock No.:
- 758-314
- Mfr. Part No.:
- 74479335329210
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1μH | |
| Product Type | Inductor | |
| Sub Type | High Current Inductor | |
| Maximum DC Current | 7.3A | |
| Package/Case | SMD | |
| Length | 3.5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Shielded | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 18.4mΩ | |
| Inductance Tolerance | ±20% | |
| Maximum Operating Temperature | 150°C | |
| Series | 7447 | |
| Core Material | Polystyrene | |
| Standards/Approvals | Rohs | |
| Termination Style | SMT | |
| Height | 2mm | |
| Depth | 3.2mm | |
| Maximum Self Resonant Frequency | 56MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1μH | ||
Product Type Inductor | ||
Sub Type High Current Inductor | ||
Maximum DC Current 7.3A | ||
Package/Case SMD | ||
Length 3.5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Shielded | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 18.4mΩ | ||
Inductance Tolerance ±20% | ||
Maximum Operating Temperature 150°C | ||
Series 7447 | ||
Core Material Polystyrene | ||
Standards/Approvals Rohs | ||
Termination Style SMT | ||
Height 2mm | ||
Depth 3.2mm | ||
Maximum Self Resonant Frequency 56MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Inductor is a power molded flatwire component designed for use in various electronic applications. Its primary function is to provide reliable inductance performance while managing space constraints effectively.
Offers inductance of 1 μH with ±20% tolerance at 1 MHz and 5 mA
Rated for a maximum current of 7.3 A with a temperature rise of ΔT = 40 K
Achieves saturation current of 6.4 A typ. at 10% and 10.8 A typ. at 30%
Related links
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 3.3 μH Surface Mount ±20% 1300 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 2.2 μH Surface Mount ±20% 5.8 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 4.7 μH Surface Mount ±20% 3.85 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 0.47 μH Surface Mount ±20% 9.9 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 4.7 μH Surface Mount ±20% 900 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 6.8 μH Surface Mount ±20% 800 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 3.3 μH Surface Mount ±30% 0.65 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 27 μH Surface Mount ±30% 0.78 mA Idc
