Wurth Elektronik, 7447, SMD Shielded Inductor with a Polystyrene Core, 27 μH Surface Mount ±30% 780 μA Idc
- RS Stock No.:
- 758-330
- Mfr. Part No.:
- 744052270
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€9.55
(exc. VAT)
€11.75
(inc. VAT)
In Stock
- 480 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €0.955 | €9.55 |
| 100 - 490 | €0.841 | €8.41 |
| 500 - 990 | €0.755 | €7.55 |
| 1000 + | €0.556 | €5.56 |
*price indicative
- RS Stock No.:
- 758-330
- Mfr. Part No.:
- 744052270
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 27μH | |
| Product Type | Inductor | |
| Maximum DC Current | 780μA | |
| Sub Type | High Current Inductor | |
| Package/Case | SMD | |
| Length | 3.3mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 320mΩ | |
| Inductance Tolerance | ±30% | |
| Series | 7447 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | Rohs | |
| Termination Style | SMT | |
| Depth | 3.5mm | |
| Core Material | Polystyrene | |
| Height | 950μm | |
| Maximum Self Resonant Frequency | 26MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 27μH | ||
Product Type Inductor | ||
Maximum DC Current 780μA | ||
Sub Type High Current Inductor | ||
Package/Case SMD | ||
Length 3.3mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 320mΩ | ||
Inductance Tolerance ±30% | ||
Series 7447 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals Rohs | ||
Termination Style SMT | ||
Depth 3.5mm | ||
Core Material Polystyrene | ||
Height 950μm | ||
Maximum Self Resonant Frequency 26MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Power Inductor is designed for efficient energy management in various electronic applications. This component is engineered to handle critical inductance and current requirements effectively.
Inductance of 27 μH ensures optimal energy storage and conversion
Rated current capability of 0.78 A allows for reliable operation under load
Compact design with a maximum DC resistance of 320 mΩ for minimal power loss
Self-resonant frequency at 26 MHz optimises performance at high frequencies
Related links
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 3.3 μH Surface Mount ±30% 0.65 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 3.3 μH Surface Mount ±20% 1300 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 4.7 μH Surface Mount ±20% 900 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 6.8 μH Surface Mount ±20% 800 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 1 μH Surface Mount ±20% 7.3 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 2.2 μH Surface Mount ±20% 5.8 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 4.7 μH Surface Mount ±20% 3.85 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 0.47 μH Surface Mount ±20% 9.9 A Idc
