Wurth Elektronik, 744, 7030 Shielded Inductor with a Iron Powder Core, 15 μH Surface Mount ±20% 3.15 mA Idc
- RS Stock No.:
- 758-380
- Mfr. Part No.:
- 74437346150
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€8.84
(exc. VAT)
€10.88
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €1.768 | €8.84 |
| 50 - 245 | €1.558 | €7.79 |
| 250 - 495 | €1.396 | €6.98 |
| 500 + | €1.03 | €5.15 |
*price indicative
- RS Stock No.:
- 758-380
- Mfr. Part No.:
- 74437346150
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Inductor | |
| Inductance | 15μH | |
| Sub Type | High Current Inductor | |
| Maximum DC Current | 3.15mA | |
| Package/Case | 7030 | |
| Length | 6.6mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Maximum DC Resistance | 123mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20% | |
| Series | 744 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Depth | 6.6mm | |
| Termination Style | SMT | |
| Core Material | Iron Powder | |
| Height | 2.8mm | |
| Maximum Self Resonant Frequency | 12MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Inductor | ||
Inductance 15μH | ||
Sub Type High Current Inductor | ||
Maximum DC Current 3.15mA | ||
Package/Case 7030 | ||
Length 6.6mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Maximum DC Resistance 123mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20% | ||
Series 744 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Depth 6.6mm | ||
Termination Style SMT | ||
Core Material Iron Powder | ||
Height 2.8mm | ||
Maximum Self Resonant Frequency 12MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT Power Inductor is designed for efficient energy management in general electronic applications. This component ensures reliable performance across varying conditions while maintaining Compact dimensions.
Inductance Value of 15 μH with a tolerance of ±20%
Rated current of 3.15 A max with a ΔT of 40 K
DC resistance at 20 °C is 123 mΩ max, 107 mΩ typical
Self-resonant frequency of 12 MHz typical
Operating voltage up to 120 V max
Approved under Reach regulations
Related links
- Wurth Elektronik 1040 Shielded Inductor with a Iron Powder Core, 3.3 μH Surface Mount ±20% 10.9 mA Idc
- Wurth Elektronik 1040 Shielded Inductor with a Iron Powder Core, 47 μH Surface Mount ±20% 2.95 mA Idc
- Wurth Elektronik 7050 Shielded Inductor with a Iron Powder Core, 56 μH Surface Mount ±20% 1.75 mA Idc
- Wurth Elektronik 1040 Shielded Inductor with a Iron Powder Core, 5.6 μH Surface Mount ±20% 8.7 mA Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 1 μH Surface Mount ±20 % 28.2 mA Idc
- Wurth Elektronik 8080 Shielded Inductor with a Iron Core, 22 μH Surface Mount ±20% 7.1 mA Idc
- Wurth Elektronik 1090 Shielded Inductor with a Iron Core, 33 μH Surface Mount ±20% 7.1 mA Idc
- Wurth Elektronik 8080 Shielded Inductor with a Iron Core, 15 μH Surface Mount ±20% 7.25 mA Idc
