Wurth Elektronik, 744, 1365 Shielded Inductor with a Iron Powder Core, 1 μH Surface Mount ±20 % 28.2 mA Idc
- RS Stock No.:
- 758-387
- Mfr. Part No.:
- 744373965010
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save 12%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€11.05
(exc. VAT)
€13.60
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €2.21 | €11.05 | - |
| 50 - 245 | €1.944 | €9.72 | 12% |
| 250 - 495 | €1.748 | €8.74 | 20% |
| 500 + | €1.286 | €6.43 | 41% |
*price indicative
- RS Stock No.:
- 758-387
- Mfr. Part No.:
- 744373965010
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Inductor | |
| Inductance | 1μH | |
| Sub Type | High Current Inductor | |
| Maximum DC Current | 28.2mA | |
| Package/Case | 1365 | |
| Length | 12.5mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Maximum DC Resistance | 2.3mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Series | 744 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | SMT | |
| Depth | 12.5mm | |
| Height | 6.2mm | |
| Core Material | Iron Powder | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 43.5MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Inductor | ||
Inductance 1μH | ||
Sub Type High Current Inductor | ||
Maximum DC Current 28.2mA | ||
Package/Case 1365 | ||
Length 12.5mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Maximum DC Resistance 2.3mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Series 744 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Termination Style SMT | ||
Depth 12.5mm | ||
Height 6.2mm | ||
Core Material Iron Powder | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 43.5MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Power Inductor is designed for SMT applications, delivering reliable inductance for various electronic devices and optimising overall circuit efficiency.
Inductance Value of 1 μH with a tolerance of ±20%
Rated current capacity of 28.2 A with a temperature rise of 40 K
Low DC resistance of 1.9 mΩ typical, ensuring efficient operation
Saturation current ratings at 10% and 30% load indicate robust performance under varying conditions
Self-resonant frequency of 43.5 MHz contributes to versatile application suitability
Related links
- Wurth Elektronik 1040 Shielded Inductor with a Iron Powder Core, 3.3 μH Surface Mount ±20% 10.9 mA Idc
- Wurth Elektronik 1040 Shielded Inductor with a Iron Powder Core, 47 μH Surface Mount ±20% 2.95 mA Idc
- Wurth Elektronik 7050 Shielded Inductor with a Iron Powder Core, 56 μH Surface Mount ±20% 1.75 mA Idc
- Wurth Elektronik 1040 Shielded Inductor with a Iron Powder Core, 5.6 μH Surface Mount ±20% 8.7 mA Idc
- Wurth Elektronik 7030 Shielded Inductor with a Iron Powder Core, 15 μH Surface Mount ±20% 3.15 mA Idc
- Wurth Elektronik 8080 Shielded Inductor with a Iron Core, 22 μH Surface Mount ±20% 7.1 mA Idc
- Wurth Elektronik 1090 Shielded Inductor with a Iron Core, 33 μH Surface Mount ±20% 7.1 mA Idc
- Wurth Elektronik 8080 Shielded Inductor with a Iron Core, 15 μH Surface Mount ±20% 7.25 mA Idc
