Wurth Elektronik, 744, 4030 Shielded Inductor with a Magnetic Iron Alloy Core, 0.33 μH Surface Mount ±30% 15.8 mA Idc

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

€7.63

(exc. VAT)

€9.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 680 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45€1.526€7.63
50 - 245€1.344€6.72
250 - 495€1.204€6.02
500 +€0.888€4.44

*price indicative

Packaging Options:
RS Stock No.:
758-391
Mfr. Part No.:
744383570033
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Inductor

Inductance

0.33μH

Sub Type

High Current Inductor

Maximum DC Current

15.8mA

Package/Case

4030

Length

4.1mm

Automotive Standard

AEC-Q200

Shielding

Shielded

Maximum DC Resistance

4.3mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

125°C

Inductance Tolerance

±30%

Series

744

Core Material

Magnetic Iron Alloy

Height

3.1mm

Termination Style

SMT

Depth

4.1mm

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

96MHz

Inductor Construction

Surface Mount

COO (Country of Origin):
SK
The Wurth Elektronik SMT Power Inductor is designed for use in general electronic applications, providing reliable inductance and current handling capabilities within a Compact form factor.

Inductance Value of 0.33 μH with tolerance of ±30%

Rated current handling up to 15.8 A under specified conditions

Low DC resistance of 5 mΩ max at 20 °C

Self-resonant frequency reaches 96 MHz

Operating temperature range from -40 °C to +125 °C

Moisture Sensitivity Level (MSL) is classified as level 1

Halogen free and RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy