Wurth Elektronik, 744, 4030 Shielded Inductor with a Iron Core, 0.56 μH Surface Mount ±20% 16.4 mA Idc
- RS Stock No.:
- 758-348
- Mfr. Part No.:
- 744393240056
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save €9.80
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€8.08
(exc. VAT)
€9.94
(inc. VAT)
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €1.616 | €8.08 | - |
| 50 - 245 | €1.42 | €7.10 | €9.80 |
| 250 - 495 | €1.276 | €6.38 | €85.00 |
| 500 + | €0.938 | €4.69 | €339.00 |
*price indicative
- RS Stock No.:
- 758-348
- Mfr. Part No.:
- 744393240056
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Inductor | |
| Inductance | 0.56μH | |
| Sub Type | High Current Inductor | |
| Maximum DC Current | 16.4mA | |
| Package/Case | 4030 | |
| Length | 4.3mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Maximum DC Resistance | 5.63mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20% | |
| Maximum Operating Temperature | 150°C | |
| Series | 744 | |
| Termination Style | SMT | |
| Depth | 4.3mm | |
| Height | 3mm | |
| Standards/Approvals | RoHS | |
| Core Material | Iron | |
| Maximum Self Resonant Frequency | 90MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Inductor | ||
Inductance 0.56μH | ||
Sub Type High Current Inductor | ||
Maximum DC Current 16.4mA | ||
Package/Case 4030 | ||
Length 4.3mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Maximum DC Resistance 5.63mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Inductance Tolerance ±20% | ||
Maximum Operating Temperature 150°C | ||
Series 744 | ||
Termination Style SMT | ||
Depth 4.3mm | ||
Height 3mm | ||
Standards/Approvals RoHS | ||
Core Material Iron | ||
Maximum Self Resonant Frequency 90MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT Power Inductor is a high-performance magnetic component designed for a range of electronic applications, delivering stable inductance and efficient energy management.
Inductance of 0.56 μH provides excellent energy storage capability
Rated current up to 16.4 A ensures reliability under load conditions
Low DC resistance of 4.1 mΩ typ. enhances efficiency and reduces heat
Self-resonant frequency of 90 MHz supports optimal frequency response
AEC-Q200 Grade 1 qualification ensures component robustness
Related links
- Wurth Elektronik 4030 Shielded Inductor with a Iron Core, 0.33 μH Surface Mount ±20% 19.4 mA Idc
- Wurth Elektronik 4030 Shielded Inductor with a Magnetic Iron Alloy Core, 0.33 μH Surface Mount ±30% 15.8 mA Idc
- Wurth Elektronik 4030 Shielded Inductor with a Magnetic Iron Alloy Core, 0.56 μH Surface Mount ±30% 13.4 mA Idc
- Wurth Elektronik 1040 Shielded Inductor with a Iron Powder Core, 3.3 μH Surface Mount ±20% 10.9 mA Idc
- Wurth Elektronik 8080 Shielded Inductor with a Iron Core, 22 μH Surface Mount ±20% 7.1 mA Idc
- Wurth Elektronik 1090 Shielded Inductor with a Iron Core, 33 μH Surface Mount ±20% 7.1 mA Idc
- Wurth Elektronik 8080 Shielded Inductor with a Iron Core, 15 μH Surface Mount ±20% 7.25 mA Idc
- Wurth Elektronik 1040 Shielded Inductor with a Iron Powder Core, 47 μH Surface Mount ±20% 2.95 mA Idc
