Wurth Elektronik, 744, 4030 Shielded Inductor with a Iron Core, 0.33 μH Surface Mount ±20% 19.4 mA Idc
- RS Stock No.:
- 758-347
- Mfr. Part No.:
- 744393240033
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€8.08
(exc. VAT)
€9.94
(inc. VAT)
In Stock
- 1,990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €1.616 | €8.08 |
| 50 - 245 | €1.42 | €7.10 |
| 250 - 495 | €1.276 | €6.38 |
| 500 + | €0.938 | €4.69 |
*price indicative
- RS Stock No.:
- 758-347
- Mfr. Part No.:
- 744393240033
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Inductor | |
| Inductance | 0.33μH | |
| Sub Type | High Current Inductor | |
| Maximum DC Current | 19.4mA | |
| Package/Case | 4030 | |
| Length | 4.3mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Maximum DC Resistance | 4mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20% | |
| Maximum Operating Temperature | 150°C | |
| Series | 744 | |
| Termination Style | SMT | |
| Depth | 4.3mm | |
| Height | 3mm | |
| Standards/Approvals | RoHS | |
| Core Material | Iron | |
| Maximum Self Resonant Frequency | 110MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Inductor | ||
Inductance 0.33μH | ||
Sub Type High Current Inductor | ||
Maximum DC Current 19.4mA | ||
Package/Case 4030 | ||
Length 4.3mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Maximum DC Resistance 4mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Inductance Tolerance ±20% | ||
Maximum Operating Temperature 150°C | ||
Series 744 | ||
Termination Style SMT | ||
Depth 4.3mm | ||
Height 3mm | ||
Standards/Approvals RoHS | ||
Core Material Iron | ||
Maximum Self Resonant Frequency 110MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Power Inductor is designed for efficient energy storage in electronic circuits. It operates under varying load conditions, ensuring reliability in general electronic applications.
Inductance of 0.33 μH with a tolerance of ±20%
Rated current of 19.4 A with a maximum temperature rise of 40 K
DC resistance of 3.1 mΩ (typical) at 20 °C
Self-resonant frequency of 110 MHz, enhancing performance
Related links
- Wurth Elektronik 4030 Shielded Inductor with a Iron Core, 0.56 μH Surface Mount ±20% 16.4 mA Idc
- Wurth Elektronik 4030 Shielded Inductor with a Magnetic Iron Alloy Core, 0.33 μH Surface Mount ±30% 15.8 mA Idc
- Wurth Elektronik 4030 Shielded Inductor with a Magnetic Iron Alloy Core, 0.56 μH Surface Mount ±30% 13.4 mA Idc
- Wurth Elektronik 1040 Shielded Inductor with a Iron Powder Core, 3.3 μH Surface Mount ±20% 10.9 mA Idc
- Wurth Elektronik 8080 Shielded Inductor with a Iron Core, 22 μH Surface Mount ±20% 7.1 mA Idc
- Wurth Elektronik 1090 Shielded Inductor with a Iron Core, 33 μH Surface Mount ±20% 7.1 mA Idc
- Wurth Elektronik 8080 Shielded Inductor with a Iron Core, 15 μH Surface Mount ±20% 7.25 mA Idc
- Wurth Elektronik 1040 Shielded Inductor with a Iron Powder Core, 47 μH Surface Mount ±20% 2.95 mA Idc
