Wurth Elektronik, 744, 7345 Shielded Inductor with a Nickel Zinc Ferrite Core, 47 μH Surface Mount ±20% 1 A Idc

Get a bulk buy discount

Add 50 more to save 12%

View bulk pricing options

Subtotal (1 tape of 5 units)*

€10.50

(exc. VAT)

€12.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45€2.10€10.50-
50 - 245€1.848€9.2412%
250 - 495€1.658€8.2921%
500 +€1.222€6.1141%

*price indicative

Packaging Options:
RS Stock No.:
758-433
Mfr. Part No.:
7687779470
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Inductor

Inductance

47μH

Sub Type

High Current Inductor

Maximum DC Current

1A

Package/Case

7345

Length

7.3mm

Automotive Standard

No

Shielding

Shielded

Pin Count

2

Maximum DC Resistance

280mΩ

Minimum Operating Temperature

-40°C

Series

744

Inductance Tolerance

±20%

Maximum Operating Temperature

125°C

Depth

7.3mm

Termination Style

SMT

Height

4.5mm

Core Material

Nickel Zinc Ferrite

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

11.3MHz

Inductor Construction

Surface Mount

COO (Country of Origin):
CN
The Wurth Elektronik Power Inductor is designed for general electronic applications. It efficiently manages electrical energy with key specifications that suit a variety of circuit designs.

Inductance Value of 47 μH ensures effective performance in various applications

Rated current of 1 A maximum allows reliable operation under typical load conditions

Self-resonant frequency of 11.3 MHz enhances stability in high-frequency environments

Compliant with RoHS, Reach, and halogen-free regulations for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy