Wurth Elektronik, WE-PD3 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20 % 1.8 A Idc
- RS Stock No.:
- 415-3316
- Distrelec Article No.:
- 304-34-206
- Mfr. Part No.:
- 74451022
- Manufacturer:
- Wurth Elektronik
Subtotal (1 pack of 5 units)*
€11.16
(exc. VAT)
€13.73
(inc. VAT)
In Stock
- 350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €2.232 | €11.16 |
*price indicative
- RS Stock No.:
- 415-3316
- Distrelec Article No.:
- 304-34-206
- Mfr. Part No.:
- 74451022
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 2.2μH | |
| Maximum DC Current | 1.8A | |
| Length | 6.6mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 50mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-PD3 | |
| Inductance Tolerance | ±20 % | |
| Termination Style | Surface Mount | |
| Height | 2.92mm | |
| Depth | 4.45mm | |
| Standards/Approvals | JEDEC JS709B, REACH, RoHS | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 120MHz | |
| Inductor Construction | Shielded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 2.2μH | ||
Maximum DC Current 1.8A | ||
Length 6.6mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 50mΩ | ||
Maximum Operating Temperature 125°C | ||
Series WE-PD3 | ||
Inductance Tolerance ±20 % | ||
Termination Style Surface Mount | ||
Height 2.92mm | ||
Depth 4.45mm | ||
Standards/Approvals JEDEC JS709B, REACH, RoHS | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 120MHz | ||
Inductor Construction Shielded | ||
Moulded Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN


WE-PD3 Series Magnetically Shielded Wire Wound Chokes
Suppression chokes for applications up to 1 MHz
Operating frequency up to 10 MHz
Low profile
Magnetically shielded
Operating temperature -25° → +85°C
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 2.2 μH ±20 % 1.8 A Idc
- Wurth Elektronik 6.8 μH 20 % 2.2 A Idc
- Wurth Elektronik 100 μH 20 % 1.7 A Idc
- Wurth Elektronik 10 μH 20 % 1.24 A Idc
- Wurth Elektronik 15 μH 20 % 1 A Idc
- Wurth Elektronik 3.3 μH ±20 % 1.6 A Idc
- Wurth Elektronik 10 μH ±20 % 1 A Idc
- Wurth Elektronik 10 μH ±20 % 2 A Idc Q:48
